Rexel X420 2104578 30 L Cross Paper Shredder
- RS Stock No.:
- 853-762
- Mfr. Part No.:
- 2104578
- Brand:
- Rexel
N
Subtotal (1 unit)*
$1,223.83
(exc. GST)
$1,346.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,223.83 |
*price indicative
- RS Stock No.:
- 853-762
- Mfr. Part No.:
- 2104578
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 22 | |
| Throat Width | 223mm | |
| Reverse Function | Yes | |
| Bin Capacity | 30L | |
| Also Shreds | Paper Clip, Staples | |
| Cut Size | 4 x 40 mm | |
| Width | 406mm | |
| Series | X420 | |
| Depth | 320mm | |
| Height | 594mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 22 | ||
Throat Width 223mm | ||
Reverse Function Yes | ||
Bin Capacity 30L | ||
Also Shreds Paper Clip, Staples | ||
Cut Size 4 x 40 mm | ||
Width 406mm | ||
Series X420 | ||
Depth 320mm | ||
Height 594mm | ||
- COO (Country of Origin):
- CN
The Kensington paper shredder offers powerful cross-cut shredding for efficient document disposal. It securely shreds up to 20 sheets at once, ensuring sensitive information remains protected.
Shreds up to 20 sheets in one pass, providing efficient document destruction
P-4 security level ensures high confidentiality with cross-cut particles measuring 4x40mm
30L bin capacity accommodates up to 275 A4 sheets for extended use
Anti-jam technology automatically stops and reverses the shredder when overloaded
