DNC Cargo Navy Cotton Blend Work Shorts, 14

Subtotal (1 unit)*

$103.53

(exc. GST)

$113.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.53

*price indicative

RS Stock No.:
286-2238
Mfr. Part No.:
3304-NAVY-14
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Waist Size

14

Product Type

Work Shorts

Size

14

Colour

Navy

Gender

Unisex

Elasticated Waist

No

Material

Cotton Blend

Series

Cargo

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy