Apache Whistler Black 92% Nylon, 8% Elastane Work Shorts, 30 in
- RS Stock No.:
- 281-6901
- Mfr. Part No.:
- Whistler 30
- Brand:
- Apache
Subtotal (1 unit)*
$106.63
(exc. GST)
$117.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.63 |
*price indicative
- RS Stock No.:
- 281-6901
- Mfr. Part No.:
- Whistler 30
- Brand:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Product Type | Work Shorts | |
| Size | 30 | |
| Waist Size | 30 in | |
| Colour | Black | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Material | 92% Nylon, 8% Elastane | |
| Series | Whistler | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Product Type Work Shorts | ||
Size 30 | ||
Waist Size 30 in | ||
Colour Black | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Material 92% Nylon, 8% Elastane | ||
Series Whistler | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache Whistler short is designed with ultimate stretch for all day comfort, but still ensure a strong, durable work short. The lightweight base fabric of 92% nylon and 8% elastane, as well as toughness, durability, abrasion resistance, shape retention and water repellency. The two rear pockets are inset within the short ensuring there is no bellowing fabric.
The short a 4 way stretch
Multi-pocket features, including a side cargo pocket
Related links
- Apache Whistler Black 92% Nylon 32 in
- Apache Whistler Black 92% Nylon 40 in
- Apache Whistler Black 8% Elastane 42 in
- Apache Whistler Black 8% Elastane 36 in
- Apache Whistler Black 8% Elastane 38 in
- Apache Whistler Black 8% Elastane 34 in
- DeWALT DEWALT Grey 92% Nylon Work Shorts, 30 in
- DeWALT DEWALT Grey 8% Elastane Work Shorts, 38 in
