DeWALT DEWALT Black, Grey Elastane, Nylon Work Shorts, 42 in

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$35.53

(exc. GST)

$39.08

(inc. GST)

RS Stock No.:
224-7500
Mfr. Part No.:
HAMDEN 42
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Waist Size

42 in

Product Type

Work Shorts

Size

42

Colour

Black, Grey

Gender

Men

Elasticated Waist

No

Number of Pockets

5

Material

Elastane, Nylon

Series

DEWALT

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT HAMDEN grey/black holster pocket short is made from 92% nylon 8 % Elastane for maximum comfort and durability.

Twin holster pockets

Lined mobile phone pocket

Twin rear pockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy