Helly Hansen OXFORD 4X Black 94% Polyamide Short, 124 cm
- RS Stock No.:
- 774-663
- Mfr. Part No.:
- 77506_990-C66
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$263.92
(exc. GST)
$290.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $263.92 |
*price indicative
- RS Stock No.:
- 774-663
- Mfr. Part No.:
- 77506_990-C66
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Short | |
| Waist Size | 124 cm | |
| Size | C66 | |
| Colour | Black | |
| Gender | Men | |
| Elasticated Waist | No | |
| Material | 94% Polyamide | |
| Series | OXFORD 4X | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Short | ||
Waist Size 124 cm | ||
Size C66 | ||
Colour Black | ||
Gender Men | ||
Elasticated Waist No | ||
Material 94% Polyamide | ||
Series OXFORD 4X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Short is designed for performance and comfort, featuring lightweight four way stretch fabric that suits Active wear. It serves as an Ideal companion for outdoor activities by combining style with everyday functionality.
YKK zipper for reliable closure
Constructed with 4 way stretch fabric
Includes a broad centre back belt loop
Gusset in the crotch to enhance freedom of movement
Thigh pocket features fastener closure with multiple compartments
Designed with a ruler pocket and an ID card loop
All plastic-covered metal buttons
Related links
- Helly Hansen OXFORD 4X Black 94% Polyamide Short, 116 cm
- Helly Hansen OXFORD 4X Black 94% Polyamide Short, 81 cm
- Helly Hansen OXFORD 4X Black 94% Polyamide Short, 128 cm
- Helly Hansen OXFORD 4X Black 94% Polyamide Short, 120 cm
- Helly Hansen OXFORD 4X Black 94% Polyamide Short, 112 cm
- Helly Hansen OXFORD 4X Black 94% Polyamide Short, 96 cm
- Helly Hansen OXFORD 4X Black 94% Polyamide Short, 104 cm
- Helly Hansen OXFORD 4X Black 94% Polyamide Short, 92 cm
