Helly Hansen MANCHESTER Navy Cotton Short, 120 cm
- RS Stock No.:
- 773-973
- Mfr. Part No.:
- 77543_590-C64
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$154.86
(exc. GST)
$170.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.86 |
*price indicative
- RS Stock No.:
- 773-973
- Mfr. Part No.:
- 77543_590-C64
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | C64 | |
| Waist Size | 120 cm | |
| Product Type | Short | |
| Colour | Navy | |
| Gender | Men | |
| Material | Cotton | |
| Series | MANCHESTER | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size C64 | ||
Waist Size 120 cm | ||
Product Type Short | ||
Colour Navy | ||
Gender Men | ||
Material Cotton | ||
Series MANCHESTER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen Service Short is designed for functionality and comfort, using Durable materials and practical design details. It enhances movement and usability, making it suitable for a wide range of work environments.
2 way mechanical stretch fabric
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Thigh pocket with fastener closure
ID card loop
Reflective details
Related links
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 104 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 92 cm
- Helly Hansen MANCHESTER Black 68% Cotton Short, 120 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 128 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 112 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 108 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 84 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 96 cm
