Nine worths HUGUES 1205 Noir Cotton, Elastane, Polyester Work Shorts, 74 → 78 cm
- RS Stock No.:
- 771-607
- Mfr. Part No.:
- 1205-38-gris/noir
- Brand:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
$83.80
(exc. GST)
$92.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.80 |
*price indicative
- RS Stock No.:
- 771-607
- Mfr. Part No.:
- 1205-38-gris/noir
- Brand:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Waist Size | 74 → 78 cm | |
| Product Type | Work Shorts | |
| Size | 38 | |
| Colour | Noir | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 9 | |
| Material | Cotton, Elastane, Polyester | |
| Series | HUGUES 1205 | |
| Tool Holder | Yes | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Waist Size 74 → 78 cm | ||
Product Type Work Shorts | ||
Size 38 | ||
Colour Noir | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 9 | ||
Material Cotton, Elastane, Polyester | ||
Series HUGUES 1205 | ||
Tool Holder Yes | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Nine worths Work Trousers offer robust durability and functionality, designed for hard-working individuals requiring practicality paired with superior comfort. Ideal for various tasks, these trousers are an essential addition to your workwear collection.
Adjustable MOOV' waistband ensures a comfortable fit throughout the day
Designed with raised back for added comfort and coverage
Triple-stitched pocket reinforcements provide extra security for your belongings
Related links
- Nine worths HUGUES 1205 Noir Cotton Polyester Work Shorts, 98 to 102 cm
- Nine worths HUGUES 1205 Noir Cotton Polyester Work Shorts, 102 to 106 cm
- Nine worths HUGUES 1205 Noir Cotton Polyester Work Shorts, 110 to 104 cm
- Nine worths HUGUES 1205 Noir Cotton Polyester Work Shorts, 106 to 110 cm
- Nine worths HUGUES 1205 Noir Cotton Polyester Work Shorts, 70 to 74 cm
- Nine worths HUGUES 1205 Noir Cotton Polyester Work Shorts, 94 to 98 cm
- Nine worths HUGUES 1205 Beige Cotton Polyester Work Shorts, 74 to 78 cm
- Nine worths HUGUES 1205 Beige Cotton Polyester Work Shorts, 110 to 104 cm
