Fristads Flamestat Dark Navy 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic, Jersey Base Layer
- RS Stock No.:
- 688-583
- Mfr. Part No.:
- 301306-544-406
- Brand:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
$97.36
(exc. GST)
$107.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.36 |
*price indicative
- RS Stock No.:
- 688-583
- Mfr. Part No.:
- 301306-544-406
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Base Layer | |
| Colour | Dark Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Material | 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic, Jersey | |
| Series | Flamestat | |
| Standards/Approvals | OEKO-TEX® Certified | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Base Layer | ||
Colour Dark Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Material 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic, Jersey | ||
Series Flamestat | ||
Standards/Approvals OEKO-TEX® Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Fristads Briefs combine Advanced protective features with exceptional comfort, making them an indispensable choice for professionals exposed to hazardous environments. Designed to meet stringent safety standards, these briefs are constructed from a resilient jersey fabric comprising 54% modacrylic and 44% cotton, alongside 2% anti-static fibre. They offer inherent flame protection and are PFAS free, ensuring a safer experience for the wearer. With a lightweight design at 170 g/m², these briefs are suitable for all-day wear, and the elastic waist enhances fit and mobility.
Inherent flame protection ensures safety in hazardous environments
PFAS free composition promotes eco friendly standards
Elastic waist provides enhanced comfort and mobility throughout the day
Lightweight fabric at 170 g/m² offers breathable wear for extended use
Constructed from a blend of 54% modacrylic and 44% cotton and 2% anti static Fibre for durability
OEKO TEX certification guarantees free from harmful substances
Related links
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Base Layer
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic M
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Short
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Boxers
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 2XL
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 75B
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 90E
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 90C
