Scruffs T546 Black 35% Cotton, 65% Polyester Short, 32

N

This image is representative of the product range

Subtotal (1 unit)*

$68.99

(exc. GST)

$75.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.99

*price indicative

RS Stock No.:
634-335
Mfr. Part No.:
T54656
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Waist Size

32

Size

46

Product Type

Short

Colour

Black

Gender

Men

Elasticated Waist

No

Number of Pockets

3

Material

35% Cotton, 65% Polyester

Series

T546

Tool Holder

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs Lightweight work shorts with built in stretch panels to provide all day comfort and flexibility. Hard wearing ripstop fabric ensures long lasting performance. Tuck away holster pockets, cargo pocket and mobile phone pocket provide storage for tools and accessories.

Lightweight and sustainable recycled polyester ripstop fabric for comfort and performance

Flexible slim fit with stretch panels for freedom of movement

Easy access holster pockets and cargo pocket with mobile phone pocket

Tool loops and D-ring for tool with accessory storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy