JRC 990100 Navy 100% Cotton Short
- RS Stock No.:
- 506-423
- Mfr. Part No.:
- 990100 M NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-423
- Mfr. Part No.:
- 990100 M NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Short | |
| Size | M | |
| Colour | Navy | |
| Material | 100% Cotton | |
| Series | 990100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Short | ||
Size M | ||
Colour Navy | ||
Material 100% Cotton | ||
Series 990100 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Short pants are crafted from 100% cotton French terry, pre-washed for added softness and comfort. With a sleek design featuring practical pockets and vibrant details, they're perfect for casual wear.
Two front pockets for utility
One back pocket with button closure
Two leg pockets with button closures
Reinforced stitching for durability
Related links
- JRC 990100 Navy 100% Cotton Short
- JRC Navy 100% Cotton Short Sleeve T-Shirt M
- JRC Navy 100% Cotton Short Sleeve T-Shirt XL
- JRC Navy 100% Cotton Short Sleeve T-Shirt L
- JRC Navy 100% Cotton Short Sleeve T-Shirt S
- Uneek Navy 100% Cotton Short Sleeve T-Shirt M
- Orn Navy 100% Cotton Short Sleeve T-Shirt M
- JRC 988260 Navy 100% Cotton Unisex Zip M
