JRC 990126 Grey 100% Cotton Short

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-235
Mfr. Part No.:
990126 L GREY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

L

Product Type

Short

Colour

Grey

Gender

Women

Material

100% Cotton

Series

990126

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Creta Lady Woman Shorts are made from 100 percent cotton French terry with pre-washed fabric and feature a 5 cm ribbed waistband, fluo ties, and contrasting details.

Two front pockets

Little polybag with additional ties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy