Herock 22MBM2101 Grey, Black Cotton, Elastane Work Shorts, 40 in

Subtotal (1 unit)*

$73.97

(exc. GST)

$81.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.97

*price indicative

RS Stock No.:
330-076
Mfr. Part No.:
22MBM2101AN-40
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Waist Size

40 in

Product Type

Work Shorts

Colour

Grey, Black

Gender

Unisex

Elasticated Waist

No

Number of Pockets

10

Material

Cotton, Elastane

Series

22MBM2101

Standards/Approvals

EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Bermuda Short has a multi pocket, 2 way stretch design crafted from 98 percent cotton canvas and 2 percent elastane for comfort and flexibility. It features a waistband loop with a key ring, two side pockets, and a mobile phone pocket within the thigh pocket, offering practical storage. Certified to EN ISO 13688:2013 and UKCA standards, it combines functionality and compliance for versatile use.

2 thigh pockets

1 ruler pocket

2 pen pockets

2 back pockets

Reflective print on thigh pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy