Herock 23MBM1901 Black Polyester Work Shorts, 38 in

Subtotal (1 unit)*

$115.15

(exc. GST)

$126.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.15

*price indicative

RS Stock No.:
329-975
Mfr. Part No.:
23MBM1901BK-38
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Waist Size

38 in

Product Type

Work Shorts

Colour

Black

Gender

Unisex

Elasticated Waist

No

Number of Pockets

10

Material

Polyester

Series

23MBM1901

Tool Holder

Yes

Standards/Approvals

EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Bermuda shorts feature 4 way stretch parts at crotch for extra freedom of movement, crafted from a durable 65 percent polyester and 35 percent cotton ripstop fabric. They include a mobile phone pocket, two thigh pockets with leg pockets, a ruler pocket, a pen pocket, two back pockets, a badge holder, and a hammer loop for added convenience. The Bermuda shorts are certified to EN ISO 13688:2013 and UKCA standards.

Multi pocket Bermuda shorts

Covered front button

2 side pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy