Herock 23MBM1901 Grey Polyester Work Shorts, 44 in
- RS Stock No.:
- 329-974
- Mfr. Part No.:
- 23MBM1901AN-44
- Brand:
- Herock
Subtotal (1 unit)*
$115.15
(exc. GST)
$126.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.15 |
*price indicative
- RS Stock No.:
- 329-974
- Mfr. Part No.:
- 23MBM1901AN-44
- Brand:
- Herock
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
| Brand | Herock | |
| Waist Size | 44 in | |
| Product Type | Work Shorts | |
| Colour | Grey | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 10 | |
| Material | Polyester | |
| Series | 23MBM1901 | |
| Tool Holder | Yes | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Waist Size 44 in | ||
Product Type Work Shorts | ||
Colour Grey | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 10 | ||
Material Polyester | ||
Series 23MBM1901 | ||
Tool Holder Yes | ||
Standards/Approvals EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Bermuda shorts feature 4 way stretch parts for enhanced mobility, crafted from a durable 65 percent polyester and 35 percent cotton ripstop fabric. They include a mobile phone pocket, two thigh pockets with leg pockets, a ruler pocket, a pen pocket, two back pockets, a badge holder, and a hammer loop for added convenience. The Bermuda shorts are certified to EN ISO 13688:2013 and UKCA standards.
Multi pocket Bermuda shorts
Covered front button
2 side pockets
Related links
- Herock 23MBM1901 Grey Polyester Work Shorts, 40 in
- Herock 23MBM1901 Grey Polyester Work Shorts, 38 in
- Herock 23MBM1901 Grey Polyester Work Shorts, 42 in
- Herock 23MBM1901 Black Polyester Work Shorts, 44 in
- Herock 23MBM1901 Navy Polyester Work Shorts, 44 in
- Herock HESPAR SHORTS Anthracite 35% Cotton 44 in
- Herock HESPAR SHORTS Black 35% Cotton 44 in
- Herock HESPAR SHORTS Black 65% Polyester Work Shorts, 44 in