Dickies DK0A867P Dark Navy Work Shorts, 16.25 → 16.75 in
- RS Stock No.:
- 326-215
- Mfr. Part No.:
- DK0A867P0DN1
- Brand:
- Dickies
Subtotal (1 unit)*
$72.19
(exc. GST)
$79.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $72.19 |
*price indicative
- RS Stock No.:
- 326-215
- Mfr. Part No.:
- DK0A867P0DN1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Shorts | |
| Waist Size | 16.25 → 16.75 in | |
| Colour | Dark Navy | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Series | DK0A867P | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Shorts | ||
Waist Size 16.25 → 16.75 in | ||
Colour Dark Navy | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Series DK0A867P | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Dickies Everyday Shorts are designed for comfort and practicality, making them perfect for your daily activities. These shorts feature a regular fit for everyday wear and offer multiple pockets, including a hook-and-loop fastening cargo pocket with an integrated phone pocket to securely carry your essentials.
Two hip pockets and ruler pocket for carrying the essentials
Dark Navy Colour
Simple button fastening
- RS Stock No. 0329984
- Mfr. Part No. 23MBM1901NY-42
Each
$115.15
- RS Stock No. 2862559
- Mfr. Part No. BS10322-NAVY-28
Each
$245.80
- RS Stock No. 2862556
- Mfr. Part No. BS10322-NAVY-24
Each
$245.80
- RS Stock No. 2862552
- Mfr. Part No. BS10322-NAVY-16
Each
$245.80
Related links
- Dickies DK0A867P Dark Navy Work Shorts, 17.25 to 17.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 19.25 to 19.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 22.25 to 22.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 20.25 to 20.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 18.25 to 18.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 15.25 to 15.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 21.25 to 21.75 in
- Dickies DK0A867P Work Shorts, 16.25 to 16.75 in












