ACE Pneumatic Shock Absorber Stop Collar, AH10 for use with 268-0535, 268-0557, 268-0563, 834-229, 20mm Body Length
- RS Stock No.:
- 847-512
- Mfr. Part No.:
- AH10
- Brand:
- ACE
Subtotal (1 unit)*
$12.95
(exc. GST)
$14.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.95 |
*price indicative
- RS Stock No.:
- 847-512
- Mfr. Part No.:
- AH10
- Brand:
- ACE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ACE | |
| Product Type | Pneumatic Shock Absorber Stop Collar | |
| Overall Length | 20mm | |
| For Use With | 268-0535, 268-0557, 268-0563, 834-229 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ACE | ||
Product Type Pneumatic Shock Absorber Stop Collar | ||
Overall Length 20mm | ||
For Use With 268-0535, 268-0557, 268-0563, 834-229 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Shock Absorber Stop Collar
Positive end position setting protecting main shock absorber unit
Miniature Adjustable - Accessories
These accessories, finished in black oxide, are compatible for use with the Ace Miniature ranges of shock absorbers.
Related links
- ACE Pneumatic Shock Absorber Stop Collar 20 mm Body Length
- ACE Pneumatic Shock Absorber Stop Collar 20 mm Body Length
- ACE Pneumatic Shock Absorber Stop Collar 32 mm Body Length
- ACE Pneumatic Shock Absorber Stop Collar 25 mm Body Length
- AirTAC Pneumatic Shock Absorber Stop Collar 20 mm, 17mm Body
- AirTAC Pneumatic Shock Absorber Stop Collar 32 mm, 21mm Body
- AirTAC Pneumatic Shock Absorber Stop Collar 27 mm, 19mm Body
- AirTAC Pneumatic Shock Absorber Stop Collar 14 mm, 11mm Body
