ACE Shock Absorber, MA900EUM, 138 mm Body Length, 189mm Body Length, 25 mm Body Length, M25 x 1.5 Thread Size

Subtotal (1 unit)*

$970.58

(exc. GST)

$1,067.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$970.58

*price indicative

RS Stock No.:
834-263
Mfr. Part No.:
MA900EUM
Brand:
ACE
Find similar products by selecting one or more attributes.
Select all

Brand

ACE

Thread Size

M25 x 1.5

Product Type

Shock Absorber

Overall Length

189mm

Length

138mm

Stroke Length

25mm

Thread Standard

UNF

Series

MA

Maximum Energy Capacity Per Hour

90000Nm

Maximum Energy Capacity Per Cycle

100Nm

Minimum Operating Temperature

0°C

Standards/Approvals

No

Maximum Operating Temperature

66°C

Maximum Return Force

35N

RoHS Status: Exempt

COO (Country of Origin):
US

Miniature Type MA


Ace miniature shock absorbers require no maintenance and are self contained. The MA series of miniature shock absorbers have long stroke lengths which means that there is a smooth deceleration. Optimal deceleration can be achieved by turning the adjustment knob. MA shock absorbers are made with a steel body with a black oxide finish and the piston rod is made from stainless steel.

Handles effective weights from 0.9kg to 2040kg

Locking, calibrated adjustment facility

Integral positive stop

Includes lockout and button

Steel body with Weartec – Plus (harsh environment) finish

Hardened stainless steel piston rod

Universal mounting and stop collar attachments available separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy