Biz Collection TDJH SH816 Navy 50% Cotton, 50% Polyester Shirt 3XL

Subtotal (1 unit)*

$266.46

(exc. GST)

$293.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.46

*price indicative

RS Stock No.:
286-3737
Mfr. Part No.:
TDJH-SH816-NAVY-3XL
Brand:
Biz Collection
Find similar products by selecting one or more attributes.
Select all

Brand

Biz Collection

Size

3XL

Product Type

Shirt

Gender

Men

Colour

Navy

Material

50% Cotton, 50% Polyester

Sleeve Type

Long

Series

TDJH SH816

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy