Stencil TDJH 2134L White 45% Polyester, 55% Cotton Shirt 26

Subtotal (1 unit)*

$269.31

(exc. GST)

$296.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.31

*price indicative

RS Stock No.:
286-2142
Mfr. Part No.:
TDJH-2134L-WHITE-26
Brand:
Stencil
Find similar products by selecting one or more attributes.
Select all

Brand

Stencil

Product Type

Shirt

Size

26

Gender

Women

Colour

White

Material

45% Polyester, 55% Cotton

Sleeve Type

Long

Series

TDJH 2134L

Number of Outer Pockets

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy