Stencil TDJH 2134S Blue Cotton Shirt 20
- RS Stock No.:
- 286-2112
- Mfr. Part No.:
- TDJH-2134S-SLATE BLUE-20
- Brand:
- Stencil
Subtotal (1 unit)*
$267.08
(exc. GST)
$293.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.08 |
*price indicative
- RS Stock No.:
- 286-2112
- Mfr. Part No.:
- TDJH-2134S-SLATE BLUE-20
- Brand:
- Stencil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stencil | |
| Size | 20 | |
| Product Type | Shirt | |
| Gender | Women | |
| Colour | Blue | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | TDJH 2134S | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stencil | ||
Size 20 | ||
Product Type Shirt | ||
Gender Women | ||
Colour Blue | ||
Material Cotton | ||
Sleeve Type Short | ||
Series TDJH 2134S | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Stencil TDJH 2134L Blue Cotton Shirt 20
- Stencil TDJH 2134S Blue Cotton Shirt 16
- Stencil TDJH 2134S Blue Cotton Shirt 22
- Stencil TDJH 2134S Blue Cotton Shirt 8
- Stencil TDJH 2134S Blue Cotton Shirt 12
- Stencil TDJH 2134S Blue Cotton Shirt 10
- Stencil TDJH 2134S Blue Cotton Shirt 18
- Stencil TDJH 2134S Blue Cotton Shirt 14
