Stencil TDJH 2134L Blue Cotton Shirt 24

Subtotal (1 unit)*

$269.31

(exc. GST)

$296.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.31

*price indicative

RS Stock No.:
286-2104
Mfr. Part No.:
TDJH-2134L-SLATE BLUE-24
Brand:
Stencil
Find similar products by selecting one or more attributes.
Select all

Brand

Stencil

Size

24

Product Type

Shirt

Gender

Women

Colour

Blue

Material

Cotton

Sleeve Type

Long

Series

TDJH 2134L

Number of Outer Pockets

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy