RS Better World

Kustom Kit KK142 Light Blue Polyester Shirt 44 in

This image is representative of the product range

Subtotal (1 unit)*

$35.61

(exc. GST)

$39.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
280-6410
Mfr. Part No.:
KK142-LBL-17H
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Shirt

Size

44 in

Gender

Men

Colour

Light Blue

Material

Polyester

Sleeve Type

Long

Series

KK142

Number of Outer Pockets

1

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Made in Green by Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
BD
The Kustom Kit Men's long sleeve tailored shirt boasts a sophisticated design with its fused semi-cutaway collar, flat knit collar and cuffs featuring contrast tipping, a stylish three-button slanted top placket, taped back neck and shoulders seams, a half-moon yoke on the back, and meticulous single-needle stitching around armholes.

Available in 8 colors

Chest pocket

Easy iron

Adjustable cuff with option for cufflinks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy