Cotswold Outdoor Ltd White Polyester, Elastane Blouse 10
- RS Stock No.:
- 273-0712
- Mfr. Part No.:
- B109-2265A/W/10
- Brand:
- Cotswold Outdoor Ltd
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0712
- Mfr. Part No.:
- B109-2265A/W/10
- Brand:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Size | 10 | |
| Product Type | Blouse | |
| Gender | Women | |
| Colour | White | |
| Material | Polyester, Elastane | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Size 10 | ||
Product Type Blouse | ||
Gender Women | ||
Colour White | ||
Material Polyester, Elastane | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Cotswold Outdoor Ltd Cream 6% Elastane, 94% Polyester Blouse 10
- Cotswold Outdoor Ltd White Shirt 08
- Brook Tavener White 6% Elastane, 94% Polyester Blouse 8
- Mascot Workwear 18003-316-010 Navy 94% Polyester, 6% Elastane Men's S
- Mascot Workwear 18003-316-010 Navy 94% Polyester, 6% Elastane Men's 2XL
- Mascot Workwear 18003-316-010 Navy 94% Polyester, 6% Elastane Men's XS
- Mascot Workwear 18053-316 Anthracite 94% Polyester, 6% Elastane Unisex Half Zipper Fleece Jumper 2XL
- Mascot Workwear 18153-316 Green 94% Polyester, 6% Elastane Unisex Zipper Fleece Jumper 5XL
