Coversafe Clothing Ltd WW2624 Navy Shirt 2XL
- RS Stock No.:
- 272-1118
- Mfr. Part No.:
- WW2624-2XL
- Brand:
- Coversafe Clothing Ltd
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-1118
- Mfr. Part No.:
- WW2624-2XL
- Brand:
- Coversafe Clothing Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coversafe Clothing Ltd | |
| Product Type | Shirt | |
| Size | 2XL | |
| Colour | Navy | |
| Series | WW2624 | |
| Standards/Approvals | EN 531 | |
| Select all | ||
|---|---|---|
Brand Coversafe Clothing Ltd | ||
Product Type Shirt | ||
Size 2XL | ||
Colour Navy | ||
Series WW2624 | ||
Standards/Approvals EN 531 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Coversafe Clothing Ltd WW2624 Navy Shirt XL
- Coversafe Clothing Ltd T8440 Trousers
- Coversafe Clothing Ltd J8440 Jacket, 2XL 1 EA
- Mascot Workwear Navy 2XL Hi-Vis
- Coversafe Clothing Ltd J8440 Jacket, 3XL 1 EA
- Coversafe Clothing Ltd J8440 Jacket, XL 1 EA
- Coversafe Clothing Ltd J8496 2 Black M 1 EA
- Coversafe Clothing Ltd J8496 2 Black XL 1 EA
