Kustom Kit KK109 Light Blue 15% Polyester, 85% Cotton Shirt 7XL
- RS Stock No.:
- 271-2375
- Mfr. Part No.:
- KK109A-LBL-23
- Brand:
- Kustom Kit
Subtotal (1 unit)*
$60.81
(exc. GST)
$66.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.81 |
*price indicative
- RS Stock No.:
- 271-2375
- Mfr. Part No.:
- KK109A-LBL-23
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | 7XL | |
| Gender | Men | |
| Colour | Light Blue | |
| Material | 15% Polyester, 85% Cotton | |
| Sleeve Type | Short | |
| Series | KK109 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size 7XL | ||
Gender Men | ||
Colour Light Blue | ||
Material 15% Polyester, 85% Cotton | ||
Sleeve Type Short | ||
Series KK109 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Cotton Short 6XL
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Short 4XL
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Short
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Short 2XL
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Short 3XL
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Short
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Short 5XL
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Short S
