RS Better World
Kustom Kit KK701 White Polyester, Cotton Shirt 18
- RS Stock No.:
- 270-8168
- Mfr. Part No.:
- KK701-WTE-18
- Brand:
- Kustom Kit
This image is representative of the product range
Subtotal (1 unit)*
$40.63
(exc. GST)
$44.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-8168
- Mfr. Part No.:
- KK701-WTE-18
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | 18 | |
| Product Type | Shirt | |
| Gender | Women | |
| Colour | White | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | KK701 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size 18 | ||
Product Type Shirt | ||
Gender Women | ||
Colour White | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series KK701 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The womens short sleeve Oxford is a staple garment within the corporate collection. Its timeless design offers a smart and consistent style across the team.
Related links
- Kustom Kit KK701 Black Polyester, Cotton Shirt 18
- Kustom Kit KK701 White Polyester, Cotton Shirt 20
- Kustom Kit KK701 White Cotton, Polyester Shirt 24
- Kustom Kit KK701 White Cotton, Polyester Shirt 6
- Kustom Kit KK701 White Polyester, Cotton Work Shirt 112 cm
- Kustom Kit KK701 White Polyester, Cotton Work Shirt 102 cm
- Kustom Kit KK702 White Cotton, Polyester Shirt 18
- Kustom Kit KK701 White Polyester, Cotton Work Shirt 92 cm
