Kustom Kit KK187 Virgin Cotton, Cotton, Lycra, Polyester, Elastane, Acrylic, Recycled Polyester Shirt
- RS Stock No.:
- 270-7317
- Mfr. Part No.:
- KK187-LBL-15H
- Brand:
- Kustom Kit
This image is representative of the product range
Subtotal (1 unit)*
$47.28
(exc. GST)
$52.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $47.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7317
- Mfr. Part No.:
- KK187-LBL-15H
- Brand:
- Kustom Kit
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Material | Virgin Cotton, Cotton, Lycra, Polyester, Elastane, Acrylic, Recycled Polyester | |
| Series | KK187 | |
| Standards/Approvals | GRS certified process, amfori BSCI, Accord, RMG Sustainability Council (RSC), REACh Regulation, OEKO-TEX STeP, WRAP, SEDEX, Oeko-Tex Standard 100 | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Material Virgin Cotton, Cotton, Lycra, Polyester, Elastane, Acrylic, Recycled Polyester | ||
Series KK187 | ||
Standards/Approvals GRS certified process, amfori BSCI, Accord, RMG Sustainability Council (RSC), REACh Regulation, OEKO-TEX STeP, WRAP, SEDEX, Oeko-Tex Standard 100 | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK187 Virgin Cotton Recycled Polyester Acrylic Polyester Shirt
- Kustom Kit KK187 BCI Cotton Lycra Acrylic Elastane, Virgin Cotton Shirt
- Kustom Kit KK187 Polyester Elastane Acrylic Cotton Sweatshirt & Fleeces
- Kustom Kit KK187 Acrylic BCI Cotton Virgin Cotton Lycra, Elastane Shirt
- Kustom Kit KK187 Acrylic Virgin Cotton Recycled Polyester Elastane, BCI Cotton Sweatshirt &
- Kustom Kit KK187 Acrylic Elastane Cotton Virgin Cotton, Recycled Polyester Shirt
- Kustom Kit KK187 65% Recycled Polyester 56% Cotton Lycra 35% Virgin Cotton
- Kustom Kit KK187 Lycra Cotton Acrylic Recycled Polyester Shirt
