RS Better World

Kustom Kit KK105 Light Blue Cotton, Polyester Shirt M

This image is representative of the product range

Subtotal (1 unit)*

$47.51

(exc. GST)

$52.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-7290
Mfr. Part No.:
KK105A-LBL-15H
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Shirt

Size

M

Gender

Men

Colour

Light Blue

Material

Cotton, Polyester

Sleeve Type

Long

Series

KK105

Number of Outer Pockets

1

Standards/Approvals

Oeko-Tex Standard 100

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy