DNC 3457 Navy, Yellow Modacrylic, Cotton Work Shirt 22 cm
- RS Stock No.:
- 238-2846
- Mfr. Part No.:
- 3457 Yellow/Navy 22
- Brand:
- DNC
Subtotal (1 unit)*
$197.86
(exc. GST)
$217.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.86 |
*price indicative
- RS Stock No.:
- 238-2846
- Mfr. Part No.:
- 3457 Yellow/Navy 22
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 22 cm | |
| Product Type | Work Shirt | |
| Gender | Women | |
| Colour | Navy, Yellow | |
| Material | Modacrylic, Cotton | |
| Series | 3457 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | NENS09:2014, NFPA2112, AS/NZS4399:1996, PPE1 ATPV:8+ cal/cm², EN 1149-3, AS/NZS 4602.1:2011, AS/NZS1906.4:2010, BS5958.2-1991, ISO 14116:2015, OEKO TEX STANDARD 100, ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 22 cm | ||
Product Type Work Shirt | ||
Gender Women | ||
Colour Navy, Yellow | ||
Material Modacrylic, Cotton | ||
Series 3457 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals NENS09:2014, NFPA2112, AS/NZS4399:1996, PPE1 ATPV:8+ cal/cm², EN 1149-3, AS/NZS 4602.1:2011, AS/NZS1906.4:2010, BS5958.2-1991, ISO 14116:2015, OEKO TEX STANDARD 100, ISO 11612:2015 | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC ladies FlameArc HRC2 2T shirt is 230gsm ripstop weave. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% tencel, 1% anti-static. It is environment friendly and safe to wear against skin.
It is available in yellow-navy colour
Size 22
Flame resistant
Carbon grid anti static
HiVis day/night
Ultraviolet resistant
Cool breeze airflow vents
Related links
- DNC 3457 Navy Cotton Work Shirt 6 cm
- DNC 3457 Orange Modacrylic Work Shirt 22 cm
- DNC 3457 Yellow Cotton Work Shirt 18 cm
- DNC 3457 Navy Modacrylic Work Shirt 20 cm
- DNC 3457 Navy Modacrylic Work Shirt 16 cm
- DNC 3457 Navy Modacrylic Work Shirt 8 cm
- DNC 3457 Navy Modacrylic Work Shirt 24 cm
- DNC 3457 Yellow Cotton Work Shirt 10 cm
