DNC 3445 Orange, Navy Modacrylic, Cotton Work Shirt M
- RS Stock No.:
- 238-2791
- Mfr. Part No.:
- 3445 Orange/Navy M
- Brand:
- DNC
Subtotal (1 unit)*
$191.47
(exc. GST)
$210.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.47 |
*price indicative
- RS Stock No.:
- 238-2791
- Mfr. Part No.:
- 3445 Orange/Navy M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | M | |
| Product Type | Work Shirt | |
| Gender | Unisex | |
| Colour | Orange, Navy | |
| Material | Modacrylic, Cotton | |
| Series | 3445 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | OEKO TEX STANDARD 100, BS5958.2-1991, EN 1149-3, PPE1 ATPV:4+ cal/cm², ISO 14116:2015, NENS09:2014, ISO 11612:2015, AS/NZS1906.4:2010, NFPA2112, AS/NZS4399:1996, AS/NZS 4602.1:2011 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size M | ||
Product Type Work Shirt | ||
Gender Unisex | ||
Colour Orange, Navy | ||
Material Modacrylic, Cotton | ||
Series 3445 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals OEKO TEX STANDARD 100, BS5958.2-1991, EN 1149-3, PPE1 ATPV:4+ cal/cm², ISO 14116:2015, NENS09:2014, ISO 11612:2015, AS/NZS1906.4:2010, NFPA2112, AS/NZS4399:1996, AS/NZS 4602.1:2011 | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC FlameArc HRC1 2T L/W D/N shirt is 180gsm supa soft & cool. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% lyocell and 1% anti-static. It has 2 tone front & back, open front with FR nylon press studs & concealed snap closure. Gusset sleeves, under arm & upper back FR mesh venting. It is environment friendly and safe to wear against skin.
It is available in orange-navy colour
Size M
Flame resistant
Carbon grid anti static
HiVis day/night
Ultraviolet resistant
Cool breeze airflow vents
Related links
- DNC 3445 Orange Cotton Work Shirt XS
- DNC 3445 Orange Cotton Work Shirt 2XL
- DNC 3445 Orange Cotton Work Shirt 6XL
- DNC 3445 Navy Cotton Work Shirt S
- DNC 3445 Yellow Modacrylic Work Shirt M
- DNC 3445 Navy Modacrylic Work Shirt 5XL
- DNC 3445 Orange Modacrylic Work Shirt 3XL
- DNC 3445 Orange Modacrylic Work Shirt L
