Dickies DK0A4XT8 Shirt 2XL
- RS Stock No.:
- 326-660
- Mfr. Part No.:
- DK0A4XT8G971
- Brand:
- Dickies
Subtotal (1 unit)*
$197.05
(exc. GST)
$216.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.05 |
*price indicative
- RS Stock No.:
- 326-660
- Mfr. Part No.:
- DK0A4XT8G971
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Shirt | |
| Size | 2XL | |
| Gender | Men | |
| Sleeve Type | Long | |
| Series | DK0A4XT8 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Shirt | ||
Size 2XL | ||
Gender Men | ||
Sleeve Type Long | ||
Series DK0A4XT8 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Fleece Hooded Flannel Shirt Jacket combines comfort and style, making it an essential addition to your wardrobe. This jacket features front pockets with the iconic woven Dickies logo, adding a touch of authenticity.
Fleece handwarmer pockets
Brick Colour
Fleece hood
Related links
- Dickies DK0A4XT8 Shirt 2XL
- Dickies DK0A4XT8 Brick Red Shirt 2XL
- Dickies DK0A4XT8 Navy Shirt XL
- Dickies Portland Blue 100% Polyester Work Shirt 2XL
- Dickies DK0A4XTA Blue Polyester Shirt 2XL
- Dickies Black Cotton Long Sleeve T-Shirt 2XL
- Dickies Portland Red 100% Polyester Work Shirt 2XL
- Dickies DK0A4XTY Grey Men's Sweat Shirt 2XL
