Dickies DK0A4XTA Khaki Shirt L
- RS Stock No.:
- 325-926
- Mfr. Part No.:
- DK0A4XTAKHK1
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 325-926
- Mfr. Part No.:
- DK0A4XTAKHK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Shirt | |
| Size | L | |
| Gender | Men | |
| Colour | Khaki | |
| Sleeve Type | Long | |
| Series | DK0A4XTA | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Shirt | ||
Size L | ||
Gender Men | ||
Colour Khaki | ||
Sleeve Type Long | ||
Series DK0A4XTA | ||
Number of Outer Pockets 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Portland Shirt is your go-to for everyday comfort and style. Featuring a relaxed fit with long sleeves and an easy-opening press down pearlised studs, this shirt ensures both ease and warmth. The padded lining, adds extra insulation.
Soft and cosy polar fleece
Khaki colour
Two chest pockets and two hip pockets for stashing small items
Related links
- Dickies DK0A4XTA Khaki polar fleece Shirt L
- Dickies Portland Red 100% Polyester Work Shirt L
- Dickies DK0A4XTA Green Polyester Shirt XS
- Dickies DK0A4XTA Red Shirt XL
- Dickies DK0A4XTA Blue Polyester Shirt 2XL
- Dickies DK0A4XTA Royal Blue Shirt XL
- Dickies DK0A4XTA Red polar fleece Shirt XL
- Dickies DK0A4XTA Royal Blue polar fleece Shirt XL
