Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 17

Subtotal (1 unit)*

$28.34

(exc. GST)

$31.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.34

*price indicative

RS Stock No.:
148-163
Mfr. Part No.:
KK142-WTE-17
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Size

17

Product Type

Shirt

Gender

Men

Colour

White

Material

35% Cotton, 65% Polyester

Sleeve Type

Long

Series

KK142

Number of Outer Pockets

1

Standards/Approvals

Standard 100

RoHS Status: Exempt

COO (Country of Origin):
BD
The Kustom Kit Poplin Shirt offers a modern tailored fit, featuring a single stitched armholes. This Poplin shirt is made from 65 percent polyester and 35 percent copper with a weight of 105 gsm. This shirt is perfect for business meetings or formal events. It poplin shirt features a double stitched sleeve and side seams, adjustable one button notched cuff with pointed no button cuff placket and patch pocket with angled corners to left chest as worn.

Easy iron

Fused semi cutaway collar

Rounded hem

Back yoke

Spare button

Woven back neck label

Ideal for professional settings such as office or business meetings
Perfect for casual outings and social events
Suitable for various outdoor activities like hiking or camping
Great for everyday wear thanks to its versatile design


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy