38401106, Shielding Strip of Nickel-plated Graphite, Silicone 1m x 2.79mm x 3.81mm
- RS Stock No.:
- 212-0368
- Mfr. Part No.:
- 38401106
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0368
- Mfr. Part No.:
- 38401106
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Nickel-plated Graphite, Silicone | |
| Thickness | 3.81mm | |
| Length | 1m | |
| Width | 2.79mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Nickel-plated Graphite, Silicone | ||
Thickness 3.81mm | ||
Length 1m | ||
Width 2.79mm | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.
IP68 protection class
-50°C to +150°C operating temperature
-50°C to +150°C operating temperature
