Wurth Elektronik WE-SHC Steel Shielding Enclosure, 50 x 50 x 3.2mm
- RS Stock No.:
- 201-2526
- Mfr. Part No.:
- 36503505S
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-2526
- Mfr. Part No.:
- 36503505S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Internal Dimensions | 50 x 50 x 3.2mm | |
| Internal Length | 50 mm | |
| Internal Width | 50 mm | |
| Internal Height | 3.2 mm | |
| Body Material | Steel | |
| Series | WE-SHC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Internal Dimensions 50 x 50 x 3.2mm | ||
Internal Length 50 mm | ||
Internal Width 50 mm | ||
Internal Height 3.2 mm | ||
Body Material Steel | ||
Series WE-SHC | ||
- COO (Country of Origin):
- CN
The Wruth Elektronik shielding cabinet is THT frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.
Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering
Packaged in tape and reel for easy pick and place soldering
