Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 50 mm 50 mm
- RS Stock No.:
- 201-2512
- Mfr. Part No.:
- 36103505S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$6.29
(exc. GST)
$6.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 2 | $3.145 | $6.29 |
| 4 + | $3.065 | $6.13 |
*price indicative
- RS Stock No.:
- 201-2512
- Mfr. Part No.:
- 36103505S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Internal Width | 50mm | |
| Product Type | Shielding Enclosure | |
| Internal Length | 50mm | |
| Internal Height | 3mm | |
| Body Material | Tin Plated Steel | |
| Series | WE-SHC | |
| Finish | Tin Plated | |
| Standards/Approvals | RoHS, REACH | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Internal Width 50mm | ||
Product Type Shielding Enclosure | ||
Internal Length 50mm | ||
Internal Height 3mm | ||
Body Material Tin Plated Steel | ||
Series WE-SHC | ||
Finish Tin Plated | ||
Standards/Approvals RoHS, REACH | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.
Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering
Related links
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 50 mm 50 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 30 mm 30 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 60 mm 60 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 20 mm 20 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 2.54 mm, 12.3 mm 13.26 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 5.8 mm, 25 mm 37.7 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 6 mm, 25 mm 37.7 mm
