KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.3mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-5841
Mfr. Part No.:
EFF4(03)-240X240
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Tape

Thickness

0.3mm

Series

EFF

Length

240mm

Width

240mm

Minimum Shielded Frequency

10000MHz

Operating Temperature Range

-40 → +125 °C

Peak Frequency

10GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum Shielded Frequency

10GHz

COO (Country of Origin):
JP
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.

Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.