KEMET Polymer, Magnetic Shielding Sheet, 185mm x 70mm x 0.3mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-5706
Mfr. Part No.:
RM4A(03)-185X70T0800
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Series

RM4A

Thickness

0.3mm

Length

185mm

Width

70mm

Peak Frequency

13.56MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
JP
The KEMET Magnetic Sheet for radio frequency identification (RFID) Flex Suppressor® prevents interference between a loop antenna and metallic objects and effectively improves the communication rage of RFID. The flexible sheet is a polymer base, blended with micronsized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.

Magnetic flux convergence improvement - increases the relative permeability (u’) while keeping the magnetic loss(u”) low Effective carrier frequency 13.56 MHz and below
Resistant to shock, not brittle
Thin, flexible material used in portable equipment
Virtually no limitation in where it can be used
Less time required for installation
Easily cut into any shape
Easily laminates the Flex Suppressor® roll to the tag roll
Halogen-free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.