KEMET Ferrite Shielding Sheet, 240mm x 60mm x 10mm
- RS Stock No.:
- 444-575
- Mfr. Part No.:
- FPL240/60/10-BH1T
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
$184.82
(exc. GST)
$203.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $184.82 |
| 5 + | $179.28 |
*price indicative
- RS Stock No.:
- 444-575
- Mfr. Part No.:
- FPL240/60/10-BH1T
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Ferrite | |
| Series | FPL | |
| Thickness | 10mm | |
| Length | 240mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Ferrite | ||
Series FPL | ||
Thickness 10mm | ||
Length 240mm | ||
Width 60mm | ||
- COO (Country of Origin):
- CN
The KEMET WPT Ferrite tiles is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMETs ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.
High operating frequency range up to 1 MHz
Operating temperature range from −40°C to +125°C
Low temperature rise with high magnetic flux density
Available in various geometric sizes on request
AEC–Q200 qualified (stress test)
Operating temperature range from −40°C to +125°C
Low temperature rise with high magnetic flux density
Available in various geometric sizes on request
AEC–Q200 qualified (stress test)
Related links
- KEMET Ferrite Shielding Sheet, 240mm x 60mm x 5mm
- KEMET Ferrite Shielding Sheet, 240mm x 60mm x 8mm
- KEMET Ferrite Shielding Sheet, 240mm x 60mm x 12mm
- KEMET Ferrite Shielding Sheet, 240mm x 60mm x 16mm
- KEMET Ferrite Shielding Sheet, 240mm x 60mm x 20mm
- KEMET Ferrite Shielding Sheet, 152mm x 102mm x 10mm
- KEMET Ferrite Shielding Sheet, 100mm x 100mm x 10mm
- KEMET Ferrite Shielding Sheet, 100mm x 100mm x 5mm
