Saint-Gobain Copper Coated Non-Woven PET Fabric Shielding Sheet, 1m x 1m x 0.11mm
- RS Stock No.:
- 240-674
- Mfr. Part No.:
- 9030------10000001
- Brand:
- Saint-Gobain
Discontinued
- RS Stock No.:
- 240-674
- Mfr. Part No.:
- 9030------10000001
- Brand:
- Saint-Gobain
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain | |
| Material | Copper Coated Non-Woven PET Fabric | |
| Fixing Method | Tape | |
| Thickness | 0.11mm | |
| Length | 1m | |
| Width | 1m | |
| Peak Frequency | 1GHz | |
| Maximum Operating Temperature | +210°C | |
| Minimum Shielded Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain | ||
Material Copper Coated Non-Woven PET Fabric | ||
Fixing Method Tape | ||
Thickness 0.11mm | ||
Length 1m | ||
Width 1m | ||
Peak Frequency 1GHz | ||
Maximum Operating Temperature +210°C | ||
Minimum Shielded Frequency 100MHz | ||
- COO (Country of Origin):
- US
EMI Shielding Material
Designed for improving RF shielding properties of electronic enclosures and cabinets, etc.
Highly flexible FLECTRON® material
Constructed from copper-coated, non-woven polyester fabric with excellent flexibility, combined with high copper content
Highly flexible FLECTRON® material
Constructed from copper-coated, non-woven polyester fabric with excellent flexibility, combined with high copper content
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Related links
- Saint-Gobain Copper Coated Non-Woven PET Fabric Shielding Sheet, 3m x 1m x 0.013 – 0.016 (0.33 - 0.43)mm
- 3020401, Shielding Strip of Nickel Copper Alloy With Tape 1m x 4mm x 1mm
- DHR66NI-N2 Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 6.4mm x 3.6mm
- DHR62NI-N2 Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 6.4mm x 3.2mm
- 38401502 Silicone 1m x 2.79mm x 3.2mm
- POP Copper Coated 5.3mm
- RS PRO Opaque Polyester PET Rod, 1m x 40mm Diameter
- DQU127NI-N5V0-1000 PUR With Tape 1m x 12.7mm x 12.7mm
