Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 16.8 x 13.5 x 5mm
- RS Stock No.:
- 234-8590
- Mfr. Part No.:
- MS168-10F
- Brand:
- Masach Tech
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.988
(exc. GST)
$2.187
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.988 | $9.94 |
25 + | $1.878 | $9.39 |
*price indicative
- RS Stock No.:
- 234-8590
- Mfr. Part No.:
- MS168-10F
- Brand:
- Masach Tech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Masach Tech seamless frame used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 16.8 mm overall length.
Seamless Protective Cage for higher shielding effectiveness
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Material | Tin Plated Steel |
Series | MS168-10 |
Height | 5mm |
Length | 16.8mm |
Width | 13.5mm |
Dimensions | 16.8 x 13.5 x 5mm |
Related links
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 16.8 x...
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame,...
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 31.2 x 30 x 5mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 21 x 12 x 5mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 19 x 13.9 x 2mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 54.8 x...
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 35.5 x...
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 14.8 x...