Eze Lap Coarse Rectangular Sharpening Stone, 82.55 mm x 2in x 76 mm
- RS Stock No.:
- 239-9712
- Mfr. Part No.:
- 176-0034
- Brand:
- Eze Lap
Subtotal (1 unit)*
$106.11
(exc. GST)
$116.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.11 |
*price indicative
- RS Stock No.:
- 239-9712
- Mfr. Part No.:
- 176-0034
- Brand:
- Eze Lap
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eze Lap | |
| Grade | Coarse | |
| Product Type | Sharpening Stone | |
| Stone Shape | Rectangular | |
| Width | 2in | |
| Length | 82.55mm | |
| Height | 76mm | |
| Single/Double Sided | Single Sided | |
| Stone Type | Card | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eze Lap | ||
Grade Coarse | ||
Product Type Sharpening Stone | ||
Stone Shape Rectangular | ||
Width 2in | ||
Length 82.55mm | ||
Height 76mm | ||
Single/Double Sided Single Sided | ||
Stone Type Card | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Credit card sized stainless steel sharpener, 82.5mm x 51mm.
Useful for general rework or tool shop use.
Supplied in a PVC case
Related links
- Eze Lap Medium Rectangular Sharpening Stone, 82.55 mm x 50.8mm x 76 mm
- Eze Lap Super Fine Credit Card Size Sharpening Stone, 82.55 mm x 50.8mm x 76 mm
- Eze Lap Coarse Rectangular Sharpening Stone, 51 mm x 19mm x 150 mm
- Eze Lap Fine Rectangular Sharpening Stone, 82 mm x 50mm
- Eze Lap Fine Rectangular Sharpening Stone, 51 mm x 19mm x 152 mm
- Norton Coarse/Fine Rectangular Sharpening Stone, 203.2 mm x 50.8mm x 25.4 mm
- RS PRO Coarse/Fine Rectangular Sharpening Stone, 203.2 mm x 50.8mm x 25.4 mm
- Norton Coarse Rectangular Sharpening Stone, 102 mm x 25mm x 6 mm
