Ruland Shaft Collar, Two Piece, Clamp Screw, OD 24 mm OD, W 9mm, Plastic

Get a bulk buy discount

Add 25 more to save $9.50

View bulk pricing options

Subtotal (1 unit)*

$29.41

(exc. GST)

$32.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$29.41-
25 - 49$29.03$9.50
50 +$28.41$50.00

*price indicative

RS Stock No.:
449-0687
Mfr. Part No.:
MSP-10-P
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

10mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Plastic

Single/Double Wide

Single Wide

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Plain

Series

MSP

Bore Type

Plain

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

COO (Country of Origin):
US

Plastic Collars


One and two piece collars in plastic

Collars do not score the shaft

Easily installed and adjusted

Each
$25.99
Each
$18.02
Each
$20.62
Each
$22.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy