RS PRO Shaft Collar, One Piece, Clamp Screw, OD 45 mm OD, W 15mm, Steel
- RS Stock No.:
- 234-6956
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $17.20
View bulk pricing optionsSubtotal (1 unit)*
$19.50
(exc. GST)
$21.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 65 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.50 | - |
| 5 + | $16.06 | $17.20 |
*price indicative
- RS Stock No.:
- 234-6956
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shaft Collar | |
| Bore Diameter | 25mm | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 | |
| Width | 15mm | |
| Bore Type | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shaft Collar | ||
Bore Diameter 25mm | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 | ||
Width 15mm | ||
Bore Type Plain | ||
Standards/Approvals No | ||
RS PRO One Piece Shaft Collar
Introducing the range of RS PRO Shaft Collars, ideal for applications that require a secure hold on mechanical components, around tubes, shafts, shaft mounts, or piping, onto a flat surface.
Features and Benefits:
Applications:
A shaft collar is a type of clamp that is used to hold and position a range of mechanical components on shafts, tubes, piping and much more. Often available in a range of different materials, selecting a shaft collar is ultimately dependant on the intended application and environment it will be used in. Additionally, they can also be used as a spacer or for retaining bearings, sprocket hubs or shaft protectors. Shaft collars are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 0145660
Each
$17.33
Each
$57.63
- RS Stock No. 2346964
Each
$23.22
Each
$67.37
Related links
- RS PRO Shaft Collar Clamp Screw W 15mm, Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, 304 Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, 304 Stainless Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel












