Ruland Shaft Collar, Two Piece, Clamp Screw, OD 48 mm OD, W 15mm, Carbon Steel
- RS Stock No.:
- 174-6776
- Mfr. Part No.:
- MSP-28-F
- Brand:
- Ruland
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$33.45
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.45 | - |
| 5 - 9 | $32.75 | 2% |
| 10 + | $31.73 | 5% |
*price indicative
- RS Stock No.:
- 174-6776
- Mfr. Part No.:
- MSP-28-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 28mm | |
| One/Two Piece | Two Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 48mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 16 | |
| Width | 15mm | |
| Finish | Black Oxide | |
| Series | MSP | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 28mm | ||
One/Two Piece Two Piece | ||
Material Carbon Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 48mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 16 | ||
Width 15mm | ||
Finish Black Oxide | ||
Series MSP | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Ruland Shaft Collar One-piece Clamp Screw
The Ruland two-piece shaft collar has dimensions of 28mm bore, 48mm OD and 15mm width. It is made from 1215 carbon steel bar with hot process black oxide, impregnated with naphthenic oil and centrifugally dried finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M6x16 dimension.
Features and Benefits
• Lightweight
• Easily adjustable
• Hassel free removability
• Excellent holding power
• Service temperature ranges between -40°C and 176°C
Applications
• Component alignment
• Component mounting
• Loadbearing face
• Mechanical stop
Certifications
• DIN 912 12.9
• REACH certification
Related links
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
