Elesa Collar, Two Piece, Screw, OD 50 mm OD, W 14mm, Fibreglass Reinforced Polyamide Based (PA) Technopolymer
- RS Stock No.:
- 830-714
- Mfr. Part No.:
- 319951
- Brand:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$120.22
(exc. GST)
$132.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $120.22 | $12.022 |
*price indicative
- RS Stock No.:
- 830-714
- Mfr. Part No.:
- 319951
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Bore Diameter | 25mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 50mm | |
| Fastening | Screw | |
| Threaded Bore Size | M5 | |
| Width | 14mm | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Series | ANPS | |
| Bore Type | Split | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Bore Diameter 25mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Single/Double Wide Single Wide | ||
Outside Diameter 50mm | ||
Fastening Screw | ||
Threaded Bore Size M5 | ||
Width 14mm | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Series ANPS | ||
Bore Type Split | ||
- COO (Country of Origin):
- IT
The Elesa Dismountable split set collar is manufactured from glass Fibre reinforced polyamide based technopolymer, providing Durable and anticorrosive performance for industrial applications. Its design ensures secure assembly without damaging shaft surfaces and supports use in demanding hygienic environments.
Suitable for assembly on idle shafts as end stops
Prevents damage to shaft surfaces
Anticorrosive material allows use in presence of liquids
Resistant to solvents and chemical cleaning for pharmaceutical and food applications
