Elesa Collar, Two Piece, Screw, OD 40 mm OD, W 14mm, Fibreglass Reinforced Polyamide Based (PA) Technopolymer

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$116.42

(exc. GST)

$128.06

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$116.42$11.642

*price indicative

RS Stock No.:
830-713
Mfr. Part No.:
319941
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Collar

Bore Diameter

20mm

One/Two Piece

Two Piece

Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Single/Double Wide

Single Wide

Outside Diameter

40mm

Fastening

Screw

Threaded Bore Size

M4

Width

14mm

Finish

Matt

Bore Type

Split

Standards/Approvals

RoHS

Series

ANPS

COO (Country of Origin):
IT
The Elesa Dismountable split set collar is manufactured from glass Fibre reinforced polyamide based technopolymer, providing Durable and anticorrosive performance for industrial applications. Its design ensures secure assembly without damaging shaft surfaces and supports use in demanding hygienic environments.

Suitable for assembly on idle shafts as end stops

Prevents damage to shaft surfaces

Anticorrosive material allows use in presence of liquids

Resistant to solvents and chemical cleaning for pharmaceutical and food applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy