Ganter Collar, One Piece, Screw, OD 22 mm OD, W 12mm, 303 Stainless Steel
- RS Stock No.:
- 829-523
- Mfr. Part No.:
- GN.30637
- Brand:
- Ganter
Subtotal (1 pack of 10 units)*
$187.30
(exc. GST)
$206.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $187.30 | $18.73 |
*price indicative
- RS Stock No.:
- 829-523
- Mfr. Part No.:
- GN.30637
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Collar | |
| Bore Diameter | 12mm | |
| One/Two Piece | One Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 22mm | |
| Fastening | Screw | |
| Threaded Bore Size | M6 | |
| Width | 12mm | |
| Finish | Stainless Steel | |
| Standards/Approvals | RoHS Compliant | |
| Series | GN 705-NI | |
| Bore Type | Round | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Collar | ||
Bore Diameter 12mm | ||
One/Two Piece One Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 22mm | ||
Fastening Screw | ||
Threaded Bore Size M6 | ||
Width 12mm | ||
Finish Stainless Steel | ||
Standards/Approvals RoHS Compliant | ||
Series GN 705-NI | ||
Bore Type Round | ||
- COO (Country of Origin):
- DE
The Elesa Set Collar features a screw assembly MADE of stainless steel, providing secure and reliable positioning on shafts and rods. Designed for industrial and mechanical applications, it ensures precise fastening and long-lasting performance.
Screw assembly MADE of stainless steel
Suitable for industrial and mechanical applications
Ensures Durable and reliable fastening
Easy to install and adjust
Related links
- RS PRO Shaft Collar Set Screw W 12mm, Stainless Steel
- Ganter Collar Screw W 42mm, Stainless Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- RS PRO Shaft Collar Set Screw W 12mm, Stainless Steel
- RS PRO Shaft Collar Set Screw W 12mm, Stainless Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- Ruland Shaft Collar Clamp Screw W 15mm, 303 Stainless Steel
