Ruland Collar, One Piece, Clamp, OD 60 mm OD, W 15mm, Anodised Aluminium

Subtotal (1 unit)*

$205.60

(exc. GST)

$226.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.60

*price indicative

RS Stock No.:
628-030
Mfr. Part No.:
FHD-MCL-40-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

40mm

Product Type

Collar

One/Two Piece

One Piece

Material

Anodised Aluminium

Single/Double Wide

Single Wide

Outside Diameter

60mm

Fastening

Clamp

Threaded Bore Size

40 mm

Width

15mm

Finish

Anodised

Standards/Approvals

RoHS, ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, REACH

Series

FHD-MCL

COO (Country of Origin):
US
The Ruland One piece shaft collar has drilled holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Drilled holes give the user flexibility to choose inch or metric mounting hardware that best suits the application. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable.

Forged screws tested beyond DIN 912 12.9 standards for maximum holding power

RoHS3 compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy