Ruland Shaft Collar, One Piece, Quick Clamp, OD 28 mm OD, W 13mm, Anodised Aluminium

Subtotal (1 unit)*

$93.35

(exc. GST)

$102.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.35

*price indicative

RS Stock No.:
627-973
Mfr. Part No.:
LV-MCL-12-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

12mm

One/Two Piece

One Piece

Material

Anodised Aluminium

Single/Double Wide

Single Wide

Outside Diameter

28mm

Fastening

Quick Clamp

Threaded Bore Size

M4

Width

13mm

Finish

Black Anodised

Standards/Approvals

RoHs and Reach

Series

LV-MCL

Bore Type

Clamping Lever

The Ruland Quick clamping shaft collar with clamping lever features a clamp style design that does not mar the shaft, allows for easy removal, and is indefinitely adjustable. It uses a threaded stud on the lever instead of standard collar hardware. Once installed, users can simply turn the lever to achieve their desired torque.

Durable quick clamping and release component

High corrosion resistance

RoHS3 compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy